• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870508 1870508 Wireless alarm system extension Wireless thermostat

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating element thermostat io

  • Program each room individually
  • Detects open windows
  • Easy installation without tools
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'
  • 'IFTTT' logo, with text underneath: 'Separate base station required for use with IFTTT.'

Technical specifications

Product type

Wireless alarm system extension

App compatibility

Yes

Series

Somfy TaHoma

Alexa (separate hub required)

Google Home (separate hub required)

IFTTT (separate hub required)

Component

Wireless thermostat

Hub

Required

Power supply (LOV)

battery-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197661 Somfy 1870508 1870508 Wireless alarm system extension Wireless thermostat

Description

Thanks to the IO radiator thermostat, you can heat every room according to your needs. Combined with the Somfy Tahoma® control center, your radiators can be automated and individually controlled - on site and while traveling. Discover the possibilities of a cozy, ecologically sustainable Smart Home.

Save money: Heat only the rooms you use. With Tahoma, each radiator or room can be programd independantly of each other.
Enjoy comfort: Always get the desired temperature at the desired time. The quiet motor of the radiator thermostat io also enables use in the bedroom.
Easy to install: Through adapter, the radiator thermostat is io compatible with almost all radiators. The assembly takes place without tools and without risk of water leakage.

This text is machine translated.

Features

  • Control via the Tahoma smart home center or manually at the thermostat itself
  • Window-open detection: The IO radiator thermostat detects open windows and reduces the temperature to save energy
  • Child lock
  • Silent motor: <30 dBA
  • Voice control possible by Amazon Alexa and Google Assistant
  • Intelligent linking with other services and systems via IFTTT.

Scope of delivery

  • Heating element thermostat io
  • 2 x AA batteries.
  • 3 x adapters (M28 x 1.5, RA, RAV)
  • Adapter Selection Guide
  • Template.

Hints

Directly compatible with radiator valve M30 x 1.5 mm, supplied with 3 adapters: M28 x 1.5 mm, RA, RAV.

System requirements

  • Tahoma Smart Home Control Center is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.47*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.