• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable SXRJ-0600 Jack Instruments Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 9.00 m Brown

Image similar
Product type
Instruments Cable
Connection type
Jack
Type A
Jack plug 6.3 mm (mono)
Type B
Jack plug 6.3 mm (mono)
Cable length
9.00 m
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Instruments Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.3 mm (mono)

No. of B connections

1 x

Type B

Jack plug 6.3 mm (mono)

Cable length

9.00 m

Factory colour

Brown

Connector version

straight

Cable use

Instruments

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307593 Sommer Cable SXRJ-0600 Jack Instruments Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 9.00 m Brown

Description

THE SPIRIT XXL
THE SPIRIT is the dream of all guitarists. In the meantime, it is used by professional musicians from all over the world and enjoys the reputation of absolute reference in the instrument cable market. Due to the special wiring technology, the large wire cross-section of 1 x 0.75 mm (THE SPIRIT XXL) and the double shielding (semi conductor + Cu shield), it is almost without competition on the market. Despite the strong insulation, the black cable THE SPIRIT can be wound without twisting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)