• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 271141 Xtreme clear view 1:100 concentrate NanoPro 250 ml

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.96)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sonax 271141 Xtreme clear view 1:100 concentrate NanoPro 250 ml

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Label: 'SONAX Extreme Paint Care with NANO PRO Technology'. Characteristics: easy to polish, deep shine and long-lasting protection, with carnauba wax.

Technical specifications

Product type

Window cleaning concentrate

Content

250 ml

Use

Wiper system

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814471 Sonax 271141 Xtreme clear view 1:100 concentrate NanoPro 250 ml

Security datasheet

Security datasheet 814471 Sonax 271141 Xtreme clear view 1:100 concentrate NanoPro 250 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

Highly effective concentrate as an additive for the Disc washer. On Nano-Technology-Basis. Eliminates in seconds blinding, oily films. The formula still offers better protection against insects, debris and sprays fresh fragrance. Holds 25 Litre.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)