• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 513400 750 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 25.32)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rust remover

  • The Specialist against rust for all painted metal and plastic surfaces.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Flash rust remover

Content

750 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 1341687 Sonax 513400 750 ml

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 501: Dispose of contents/container at …

Description

Also removes rust stains and industrial dust. The sonax rust remover is especially protective and material-compatibly by the pH-neutral formula. With optical effect control of color in the nickel-twist.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)