• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax Chain oil 863541 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 129.80)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

50 ml

Product type

Chain oil

Documents & Downloads

Security datasheet

Security datasheet 1662677 Sonax Chain oil 863541 50 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

High-quality lubricant for extreme loads and high speed chains. Water, dust, and dirt. Solvent-free. 100% silicone oil.

This text is machine translated.

Features

  • Specially developed for demanding mountain bikers and racing driver
  • Effectively protects against wear and allows extreme loads
  • High thermal stability, long-lasting protection against corrosion
  • Water, dust and dirt-repellent.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)