• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sortimo i-BOXX Assortment box (L x W x H) 367 x 316 x 72 mm No. of compartments: 0 Content 1 pc(s)

Product type
Assortment box
Compartments
0
Material
Acrylonitrile butadiene styrene
Length
367 mm
Width
316 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment box

Type

i-BOXX

Compartments

0

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Lid colour

Transparent

Length

367 mm

Width

316 mm

Height

72 mm

Dim

(L x W x H) 367 x 316 x 72 mm

Weight

0.9 kg

Industrial packaging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554588 Sortimo i-BOXX Assortment box (L x W x H) 367 x 316 x 72 mm No. of compartments: 0 Content 1 pc(s)

Description

Features

  • With transparent cover
  • Unfitted
  • Easy to transport through integrated carrying handle
  • The low weight and the numerous divisions options it becomes mobile storage and storage system
  • The separate wall bracket is to order a mounting in the workshop is a children's game.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.97*

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)