• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster DAB270WE Desk radio DAB+, FM AUX White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 56.99
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster DAB270WE table radio

  • DAB+ digital radio
  • FM RDS radio
  • Each 10 fixed-sender memory keys
  • 20 each of the fixed-sender memories
  • 2 alarm settings
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Station memory

40

Dim

(W x H x D) 196 x 159 x 55 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

mains-powered

Power supply

3 x Size C battery (optional)

PSU (included)

Factory colour

White

Width

196 mm

Height

159 mm

Depth

55 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335697 soundmaster DAB270WE Desk radio DAB+, FM AUX White

User & Safety Instructions

User & Safety Instructions 2335697 soundmaster DAB270WE Desk radio DAB+, FM AUX White

Description

Features

  • Sleep and snooze function
  • Headphone socket
  • Output power: 1 x 1.2 W RMS
  • Battery operation: DC 3 x 1.5V LR 14/C (batteries not included)
  • Mains operation: AC 230 V / 50 Hz

Scope of delivery

  • soundmaster DAB270WE table radio
  • Power cable;
  • User manual