• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster UR240SW Desk radio DAB+, FM AUX Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster UR240SW table radio

  • DAB+/ FM – RDS RADIO
  • 6.10 cm (2.4 inch) TFT color display
  • 3 station buttons
  • Dual alarm
  • Snooze function
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Station memory

40

Dim

(W x H x D) 155 x 92 x 55 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

155 mm

Height

92 mm

Depth

55 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2335699 soundmaster UR240SW Desk radio DAB+, FM AUX Black

User & Safety Instructions

User & Safety Instructions 2335699 soundmaster UR240SW Desk radio DAB+, FM AUX Black

Description

Features

  • Sleep function
  • Dimmable display
  • Headphone socket
  • Power adapter 5V/1A inclusive

Scope of delivery

  • soundmaster UR240SW table radio
  • Mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)