• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster UR240WE Desk radio DAB+, FM AUX White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 54.99
-11 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

soundmaster UR240WE table radio

  • DAB+/ FM – RDS RADIO
  • 6.10 cm (2.4 inch) TFT color display
  • 3 station buttons
  • Dual alarm
  • Snooze function
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Station memory

40

Dim

(W x H x D) 155 x 92 x 55 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

AV

Headphone input

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

White

Width

155 mm

Height

92 mm

Depth

55 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335696 soundmaster UR240WE Desk radio DAB+, FM AUX White

User & Safety Instructions

User & Safety Instructions 2335696 soundmaster UR240WE Desk radio DAB+, FM AUX White

Description

Features

  • Sleep function
  • Dimmable display
  • Headphone socket
  • Power adapter 5V/1A inclusive

Scope of delivery

  • soundmaster UR240WE table radio
  • Mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)