• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster FUR5005 Radio alarm clock FM FM Alarm clock Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sound master for 5005 FM Radio

  • Fm PLL-Clock Radio
  • Jumbo Display
  • Automatic time setting
  • 2 alarm times can be programd
  • This text is machine translated.

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

Features

Alarm clock

Dim

(W x H x D) 202 x 81 x 105 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

202 mm

Height

81 mm

Depth

105 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628407 soundmaster FUR5005 Radio alarm clock FM FM Alarm clock Black

Description

Features

  • Fm PLL Radio
  • Fixed channel memory
  • Automatic time setting by RDS signal
  • Extra large buttons for easy operation
  • 4.6 cm/1.8-inch LED display
  • 2 alarm times can be programd
  • Radio or beep alarm
  • LED display brightness dimmer (3 levels)
  • Automatic brightness dimmer can be switched between 23-06:00
  • Snooze/snooze
  • Sleep/Sleep function
  • Mains adapter included.

More interesting products

(*All information is plus legal VAT)