• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Packaging type
Piece
Dim
(L x W x H) 390 x 482 x 30 mm
Manufacturer part #
NSYFXT6050
Content
1 pc(s)
Width
482 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 390 x 482 x 30 mm

Manufacturer part #

NSYFXT6050

Content

1 pc(s)

Width

482 mm

Height

30 mm

Length

390 mm

Type

NSYFXT6050

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Datasheet 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

User & Safety Instructions

User & Safety Instructions 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Information

Information 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Information 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Information 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Information 2971670 Spacial SF/SM storage compartment, fixed one., ABL. 482x390x30mm, 600x500mm cabinet NSYFXT6050 Schneider Electric Conten

Description

Spatial SM fixed bowl for housing from B 600 x T 500 mm. The dimensions of the shell are H 30 x W 482 x D 390 mm. Maximum load 150 kg

This text is machine translated.

More interesting products

(*All information is plus legal VAT)