• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 0251010804505 Elevator bolts 8 mm 450 mm T-Star Plus Steel 25 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPAX CELLERATOR HEAD T-STAR PLUS T40 PART-THREAD 4CUT WIROX 25PCS

  • Length specification and manufacturer's identification on the top
  • Application: Wood construction
  • Higher head tightening forces compared to countersunk screws
  • Screwing of lathes & squares, such as Soforssecure mounting

Technical specifications

  • Head diameter: 20 mm
  • Blade size T40
  • Thread shape: Partial thread
  • Thread length: 80 mm
  • Surface: WIROX
  • Anti-corrosion code A9J
  • Tip: 4CUT
  • MIG certificate: Yes
  • MPA certificate: Yes
  • CE 12/0114 certificate: Yes
  • ETA-12/0114 Annex No.: 33
Product type

Elevator bolts

Drive

T-Star Plus

Material

Steel

(Ø)

8 mm

Length

450 mm

Head shape

Elevator head

Dim

(Ø x L) 8 mm x 450 mm

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742503 SPAX 0251010804505 Elevator bolts 8 mm 450 mm T-Star Plus Steel 25 pc(s)

Description

SPAX wood screws – reliable, fast, economical Our SPAX wood screws are the first choice where maximum reliability and easiest processing is required. The greatly reduced screw-in torque and extremely low gap effect ensure quick and easy turning in. This is a decisive advantage, particularly in timber construction, where large component dimensions are common and every time gain is important. In structural timber construction, our partial and full threaded screws are used for high-strength, permanent wood joints. The great advantage: Expensive sheet metal parts and fittings are completely eliminated. This not only saves costs and assembly time, but also preserves the aesthetic, natural appearance of the timber construction. This gives rise to stable connections with pure wood optics – without visible metal connectors.For applications such as stairs, wooden elements or slats in roofs and walls, our universal screws with plate head and partial threads offer the highest holding forces. The large SPAX crown head draws components together powerfully, while the optimized partial thread is perfectly adjusted to its load capacity. The matched shaft length to common wood thicknesses and the reduced screw diameter (e.g. 5 mm instead of 6 mm) mean that you will benefit from a higher screw-in speed and less material use.The result: SPAX wood screws give you high-load, durable and visually appealing wood joints – efficiently, economically and with noticeable advantages in weight, time and cost.

This text is machine translated.

Features

  • Length specification and manufacturer's identification on the top

Hints

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
The screws with partial thread are extremely suitable for attaching thin components such as wood material plates, boards or boards to thicker components such as square timber or beams. The short thread screws into the thick component; the thread-free shaft remains in the attachment part. This gives rise to the maximum contact pressure between the two. The thread-free part should be at least equal to the thickness of the attachment part.
The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood.
With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.

More interesting products

(*All information is plus legal VAT)