A coordinated assortment on large and small eyelets, also for tension ropes
Simply tighten the screw again without reattaching it
Inclusive Suitable T-STAR plus bits
Easily turn into the ground, no hammering necessary
Improved hold values even on harder and stony surfaces
Technical specifications
MIG certificate: Yes
Product type
Tent screws set
Drive
T-Star Plus
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742609 SPAX 4000009100019 Tent screws set 1 Set
Description
Anyone who thought that our screws are only for the timber construction Ideal should take a closer look at our SPAX tent screws. The tent screw is the user-friendly alternative to the herrings, which are usually beaten in the ground for tensioning the tent cords. The tent screw not only has a large plate head, which holds the tent cord securely, but can also be easily screwed into the ground thanks to the partial thread. The advantages: Krume herrings are a thing of the past and even strong roots are no longer an obstacle to a secure anchoring. A small cordless screwdriver or a screw handle for bits is sufficient to turn the tent screw in and out again without any damage. Our SPAX tent screws also score with the fact that it can be sunk flush with the ground, because forced out herrings often prove to be stumbling traps.
The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
This text is machine translated.
Features
Delivery of tent screw camping set: 12x disc head screws 8 x 220 mm WIROX, 6x disc head screws 6 x 160 mm WIROX, 18 x washers, 1x bit T-STAR plus T30, 1x bit T-STAR plus T40.
Anyone who thought that our screws are only for the timber construction Ideal should take a closer look at our SPAX tent screws. The tent screw is the user-friendly alternative to the herrings, which are usually beaten in the ground for tensioning the tent cords. The tent screw not only has a large plate head, which holds the tent cord securely, but can also be easily screwed into the ground thanks to the partial thread. The advantages: Krume herrings are a thing of the past and even strong roots are no longer an obstacle to a secure anchoring. A small cordless screwdriver or a screw handle for bits is sufficient to turn the tent screw in and out again without any damage. Our SPAX tent screws also score with the fact that it can be sunk flush with the ground, because forced out herrings often prove to be stumbling traps.
The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives.
This text is machine translated.
Features
Delivery of tent screw camping set: 12x disc head screws 8 x 220 mm WIROX, 6x disc head screws 6 x 160 mm WIROX, 18 x washers, 1x bit T-STAR plus T30, 1x bit T-STAR plus T40.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.