
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional 2 Port HDMI Splitter 1080p
- Distributes the HDMI signal to up to two monitors simultaneously
- Supports 480p, 576p, 720p, 1080p and 3D resolution
Technical specifications
- Product type
HDMI splitter
- Supported monitors
2
- No. of inputs
1 x
- Interfaces (input)
HDMI™
- No. of outputs
2 x
- Interfaces (output)
HDMI™
- Resolution (max.)
1920 x 1080 p
- Switch function
Manual
- Power supply (LOV)
via PSU
- Distributor/switch features
3D playback mode
- Factory colour
Black
- Weight
127 g
- Width
70 mm
- Height
20 mm
- Depth
65 mm
- Dim
(W x H x D) 70 x 20 x 65 mm
- Port
2 ports
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 419154 SpeaKa Professional 2 ports HDMI splitter 3D playback mode 1920 x 1080 p Black
Conformity certificate
Conformity certificate 419154 SpeaKa Professional 2 ports HDMI splitter 3D playback mode 1920 x 1080 p Black
Description
The HDMI splitter distributes the input signal of a notebook, DVD player, etc. on up to two output devices, such as a projector or monitor. Both devices show identical content.
There is no time-consuming installation necessary. The devices are only connected to the splitter - done.
The perfect solution for presentations, schools, fairs, conference rooms or your private home cinema at home.
This text is machine translated.
There is no time-consuming installation necessary. The devices are only connected to the splitter - done.
The perfect solution for presentations, schools, fairs, conference rooms or your private home cinema at home.
This text is machine translated.
Features
- Resolution up to 1920 x 1080 pixels
- Power supply: 5 V, 1 A output power
- Supports HDCP 1.0/1.1/1.2
Scope of delivery
- HDMI splitter
- Power supply unit (5V/1A)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.28*
What kind of AV-/ HDMI-Switches & Distributors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























![SpeaKa Professional Audio/phono Extractor SP-AE-H/TC-04v2 [HDMI - HDMI, Toslink, Jack, RCA] 3840 x 2160 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/1677716_LB_01_FB/speaka-professional-audio-phono-extractor-sp-ae-h-tc-04v2-hdmi-hdmi-toslink-jack-rca-3840-x-2160-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)










