
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-HDMIS-200 HDMI Splitter 1x2 4K30Hz
- 4K@30Hz HDMI Splitter, compatible with multiple HDMI devices
- Supports Chromecast, PS3, PS4 Pro, Gaming Console, Laptop, Blu-Ray DVD Player, XBox 360, XBox one, Fire Stick, Satellite Receiver, Route Roku, Apple TV, etc.
- HDMI output supports a range of display devices including monitors, TVs, and projectors.
- Duplicates audio and video signal from a single source to three HDMI displays simultaneously
- No lag, no flash or drop in resolution
- USB-C® power supply ensures stable signal transmission.
- Robust and durable aluminum alloy casing
- Supports HDMI and earlier versions, compatible with HDCP
Technical specifications
- Product type
HDMI splitter
- Supported monitors
2
- No. of inputs
1 x
- Interfaces (input)
HDMI® input
- No. of outputs
2 x
- Interfaces (output)
HDMI® output
- Resolution (max.)
3840 x 2160 p
- Power supply (LOV)
via USB
- Distributor/switch features
Aluminium casing
Ultra HD compatibility
- Factory colour
Black
- Weight
40 g
- Width
60.2 mm
- Height
49.4 mm
- Depth
12.9 mm
- Dim
(W x H x D) 60.2 x 49.4 x 12.9 mm
- Supported audio file formats
DTS
Dolby-AC3
LPCM 7.1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430969 SpeaKa Professional SP-HDMIS-200 HDMI splitter Aluminium casing, Ultra HD compatibility 3840 x 2160 p Black
Description
This 4K HDMI® splitter duplicates audio and video signals from one source to two HDMI® display devices at the same time. Smooth, smooth and loss-free playback.
The splitter uses a USB-C® power supply for stable signal transmission. The robust and durable aluminum alloy casing is precision machined (CNC milled) for an attractive design and effective heat dissipation.
This text is machine translated.
The splitter uses a USB-C® power supply for stable signal transmission. The robust and durable aluminum alloy casing is precision machined (CNC milled) for an attractive design and effective heat dissipation.
This text is machine translated.
Features
- Supports high resolutions, including 3D, 4K x 2K@30Hz, 1080P @30Hz, and 1080P@60Hz
- Supports 8/10/12bit deep color
- 10.2 Gbps bandwidth for wide range of applications
- Range of up to 32ft/16ft with AWG26 HDMI standard cable
Scope of delivery
- Splitter
- USB A to USB-C® power cable
- Manual
Hints
Supplied with no power adapter. Please order separately as optional accessories, if required.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.48*
What kind of AV-/ HDMI-Switches & Distributors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























