
Highlights & Details
USB Charger, 1x USB-A, 12 W, white
- 2.4 A USB-A charging port
- Overcurrent, short circuit and over-voltage protection
- Compact USB charger
Technical specifications
- Product type
USB charger
12 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-A
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Max. output current per channel
2400 mA
- Type
UC-1AXX001
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 32 x 36 x 34 mm
- Height
34 mm
- Length
32 mm
- Width
36 mm
- Weight
40 g
- Factory colour
White
- Used at
Indoors
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274810 VOLTCRAFT UC-1AXX001 USB charger 12 W 1x USB-A White Indoors
Warranty Terms
Warranty Terms 2274810 VOLTCRAFT UC-1AXX001 USB charger 12 W 1x USB-A White Indoors
Description
Features
- Color: white
Scope of delivery
- USB charger
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 21.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































