
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
SPEAKA Professional SP-WC-200 HDMI 3x3 wall controller
- 4K 3x3 video wall controller, supports 1 HDMI input and 9 HDMI outputs
- Assigns an HDMI HD image signal to up to 9 display devices (such as rear projection unit, LCD TV, etc.)
- Input resolution: 1080p 25/30/50/60Hz, 4Kx2K 24/30Hz;
- Output resolution:1080p 60Hz;
- Input format: RGB/YUV 24-bit; Output format: RGB444 24-bit;
- Supports RS232 control
Technical specifications
- Resolutions (max.): 4K30Hz
- Product type
HDMI matrix splitter
- Supported monitors
9
- No. of inputs
1 x
- Interfaces (input)
HDMI™
DisplayPort
USB C®
- No. of outputs
9 x
- Interfaces (output)
HDMI™
- Resolution (max.)
1980 x 1080 p
- Power supply (LOV)
via DC in
- Distributor/switch features
+ remote control
Ultra HD compatibility
- Factory colour
Black
- Weight
650 g
- Width
27.7 cm
- Height
11 cm
- Depth
2.5 cm
- Dim
(W x H x D) 27.7 x 11 x 2.5 cm
- Supported audio file formats
LPCM 7.1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436282 SpeaKa Professional SP-WC-200 HDMI matrix splitter + remote control, Ultra HD compatibility 1980 x 1080 p Black
Description
The flexible video wall
Whether videoconference, presentation, game or cinema experience: The SpeaKa Professional SP-WC-200 HDMI 3x3 wall controller put everything in the scene. Up to nine screens can be used to enlarge audio-visual content. A video signal is distributed thereby on several display devices, such as rear projectors or LCD-TVs. HDMI and HDCP are supported. In addition to irregular distributions of "monitor tiles", the wall controller offers proportional image scaling, border adjustment, 180° image rotation and OSD menu display.
Multiple inputs and outputs
Both HDMI, DP and USB-C signal inputs are supported by the SpeaKa Professional SP-WC-200 HDMI 3x3 Wall Controller and the 4K 30 Hz input outputs 1080p full screen images to each monitor. The RGB/YUV 24-bit input format is output as RGB444 24 bit. The remote control via RS232-control is possible.
Included in the delivery
The SpeaKa Professional SP-WC-200 wall controller is supplied with 12 V/1 A power supply, remote control and operating instructions.
This text is machine translated.
Features
- One input channel and nine output channels, 3x3 tiling;
- Supports HDMI and HDCP;
- Supports various tiling modes with any combination;
- Supports 4K30Hz input and 1080P full-screen tiling output;
- Supports HDMI, DP, and USB-C® signal inputs;
- Supports 180-degree image rotation and irregular tiling;
- Supports proportional image scaling, black border adjustment, and OSD menu display.
Scope of delivery
- Wall controller
- 12V 1A adapter
- Remote control
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.47*
What kind of AV-/ HDMI-Switches & Distributors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































