
Highlights & Details
SpeaKa Professional 2 Port loudspeaker switch
- For 2 pairs of loudspeakers
- Up to max. 6 mm²
- Volume control
Technical specifications
- Product type
Speaker changeover switch
- No. of inputs
1 x
- Interfaces (input)
Banana (4mm)
- No. of outputs
2 x
- Interfaces (output)
Banana (4mm)
- Switch function
Manual
- Power supply (LOV)
not required
- Distributor/switch features
built-in volume control
- Factory colour
Black
- Weight
973 g
- Width
225 mm
- Height
40 mm
- Depth
120 mm
- Dim
(W x H x D) 225 x 40 x 120 mm
- Port
2 ports
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1629555 SpeaKa Professional 2 ports Speaker changeover switch built-in volume control Black
Circuit diagramm
Circuit diagramm 1629555 SpeaKa Professional 2 ports Speaker changeover switch built-in volume control Black
Description
The metal housing, as well as two separate rocker switch eliminate interference and a reduction in the volume.
The loudspeaker pairs are with banana connectors attached.
This text is machine translated.
Features
- Volume adjustable by pair of speaker
- Large, gold-plated screw terminals
- Up to 60 W sine wave per channel
- For 4, 6 or 8 O loudspeakers
- Cable up to 6 mm²
- Frequency range 20 - 20 000 Hz.
Scope of delivery
- 2-Port Speaker Switch
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 56.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Marmitek AV Converter Connect AE34 [ - ] 7680 x 4320 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/003556221PI00/marmitek-av-converter-connect-ae34-7680-x-4320-pixel.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















