
Highlights & Details
SpeaKa Professional TV ceiling bracket 43 cm (17") 94 cm (37") swivelling, 20 kg
- Holder type: Swivelling, Height-adjustable
- Supports all VESA standards up to 200 x 200 mm
- Suitable for displays sized (range): 43,2 cm (17") - 94,0 cm (37")
- Load capacity (max.) 20 kg
- Ideal for pitched roofs and ceilings
Technical specifications
- Product type
TV ceiling mount
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
Show more
- Suitable for
43,2 cm (17") - 94,0 cm (37")
- Holder type
Swivelling
Height-adjustable
- Features
Locking mechanism
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
-90°
- Tilt range (top)
+30°
- Swivel range (left)
50°
- Swivel range (right)
50°
- Min. distance to floor/ceiling
15 cm
- Max. distance to floor/ceiling
29 cm
- Factory colour
Black
Silver
- Material (details)
Aluminium/Steel
- Weight
1.5 kg
Documents & Downloads
Datasheet
Datasheet 629563 SpeaKa Professional DH-1500 TV ceiling mount 43,2 cm (17") - 94,0 cm (37") Swivelling, Height-adjustable Locking mechani
User & Safety Instructions
User & Safety Instructions 629563 SpeaKa Professional DH-1500 TV ceiling mount 43,2 cm (17") - 94,0 cm (37") Swivelling, Height-adjustable Locking mechani
Description
This text is machine translated.
Features
- Ceiling distance min.: 150 mm (top up to the middle of the VESA-recording)
- Ceiling distance max.: 290 mm (top up to the middle of the VESA-recording)
- Locking mechanism: Opens the TV set on the ceiling, a
Scope of delivery
- Ceiling mount
- 4 x screws M4 x 14
- 4 x screws M5 x 14
- 4 x screws M6 x 14
- 4 x screws M8 x 20
- 4x D5 washer
- 4x D8 washer
- 8x short
- 2 x Allen keys
- 4x ST6.3x55
- 4x anchor bolt
- 2 x washers WASHERS D6
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 63.47€ 38.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































