
Highlights & Details
SpeaKa Professional TV trolley 94 - 177.8 (37" - 70") PREM-LINE XL FS10S-46T
- Holder type: Tiltable, Swivelling, Height-adjustable
- VESA compatibility up to 600 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
- Adjustable height: 166.9 - 212.5 cm
Technical specifications
- Vesa:300x300,400x200,200x200,400x400,
- 600x400 50kgs per TV Mount, 5kg per DVD shelf and 5kg per camera rack.
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Rotation
90°
- Tilt range (bottom)
-12°
- Tilt range (top)
+5°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
166.9 cm
- Max. distance to floor/ceiling
212.5 cm
- Width
935 mm
- Height
2125 mm
- Depth
758 mm
- Factory colour
Black
Silver
- Material (details)
Steel, Aluminum,Plastic
- Weight
21.08 kg
- Dim
(W x H x D) 935 x 2125 x 758 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661735 SpeaKa Professional PREM-LINE XL FS10S-46T TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Height-adjust
Information
Information 1661735 SpeaKa Professional PREM-LINE XL FS10S-46T TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Height-adjust
Description
Integrated cable management
Power and connection cables simply disappear in the aluminum column. This means that there are no tripping hazards and a perfect look is always guaranteed.
Elegant modern design
by the aluminum feet is a high-quality, serial and modern design, which was made possible that this TV trolley can be used both at home and in the office.
2 Height-adjustable storage compartments
Place your Blue-Ray player, webcam or other technical devices which you need when using the TV trolley safely on the intended floor. In addition, the storage compartments can be adjusted to your liking in the height.
Always perfect view of the events of
the trolley can be adjusted to a height of between 120 cm and 160 cm thanks to independant height adjustment and can thus be adjusted as desired to your needs. The TV can be tilted up by 5° and down by 12°. It can also be rotated by 90° so that the content can be displayed in portrait or landscape mode.
Mobile by heavy-duty rollers
Thanks to 4 heavy-duty rollers, you can move your TV trolley wherever you want. Lock 2 rollers to secure the cart in place.
Large and small TVs - all well taken care of on the SpeaKa TV trolley
from the smaller ones with 94 cm (37") to large TVs with up to 177.8 cm (70"). Depending on the specific requirements, TVs of different sizes can be mounted on the trolley.
This text is machine translated.
Features
- 4 heavy-load rollers
- Integrated cable management
- Storage compartments for Webcam, Blu-ray player.
- Modern design
Scope of delivery
- 1 x base
- 1 x left foot
- 1 x right foot
- 1 x left cover
- 1 x right cover
- 1 x mounting plate
- 1 x universal plate
- 2 x plastic cover
- 2 x adapter mount
- 1 x column
- 1 x plastic handle
- 1 x upper cover
- 1 x connection plate
- 1 x camera holder
- 1 x DVD storage
- 8 x washer
- 8x M6x16 screw
- 2x M6x25 screw
- 7x M4x6 screw
- 2x M6x14 screw
- 6x M6x8 screw
- 4x M8x25 screw
- 2x M5x8 screw
- 1 x hex key
- 1x key
- 4x M5x14 screw
- 4x M6x14 screw
- 4x M6x30 screw
- 4x M8x50 screw
- 4x M8x20 screw
- 8 x small spacer
- 4 x large spacer
- 4 x washers
- 4 x flat washer (large)
- 4x large spacer
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 241.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































