
Highlights & Details
SpeaKa Professional TV wall holder "Slim Fix" 35.6 (14") 106.7 cm (42") black
- Holder type: Rigid
- Supports all VESA standards up to 200 x 200 mm
- Suitable for displays sized (range): 35,6 cm (14") - 106,7 cm (42")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Suitable for
35,6 cm (14") - 106,7 cm (42")
- Holder type
Rigid
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
2 cm
- Distance to wall (max.)
2 cm
- Width
283 mm
- Height
208 mm
- Depth
25 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.5 kg
- Dim
(W x H x D) 283 x 208 x 25 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1089871 SpeaKa Professional Slim Fix TV wall mount 35,6 cm (14") - 106,7 cm (42") Rigid
Information
Information 1089871 SpeaKa Professional Slim Fix TV wall mount 35,6 cm (14") - 106,7 cm (42") Rigid
Description
This text is machine translated.
Scope of delivery
- Wall bracket
- 2 x mounting rail
- 4 x screws M4 x 20
- 4 x screws M5 x 20
- 4 x screws M8 x 20
- 4 x screws M6 x 20
- 4 x screws, 6 mm x 55
- 4 x flat washer 5/6/8 mm
- 4 x washers 8 mm
- 4x spacers 8 mm x 10 mm
- 4x wall plug 10 mm x 50
- Installation manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 20.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































