• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Fibreglass / HDMI Cable HDMI-A plug, HDMI-Micro-D plug, HDMI-A plug, HDMI-Micro-D plug 15.00 m Black

1/6
Product type
HDMI cable
Connection type
Fibreglass
HDMI
Version
Cable
Connection type
HDMI-A + HDMI-Micro-D to HDMI-A + HDMI-Micro-D
Connections
HDMI-A plug
HDMI-Micro-D plug
HDMI-A plug
HDMI-Micro-D plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Optical 8K HDMI-connection cable HDMI-Micro-D plug SP-13597800

  • Secure, interference-free video/audio transmission over long distances through internal conversion to optical signals
  • Transmission in UHD resolutions up to 8K@60 Hz
  • Flexible connection possible for source and playback devices with HDMI-A- or HDMI-Micro-D-connection
  • Fixed in installation pipes thanks to removable HDMI adapters on both sides
  • Plug & Play

Technical specifications

  • Transfer rate (max) 48 Gbps
Product type

HDMI cable

Connection type

Fibreglass

HDMI

Version

Cable

Connection type

HDMI-A + HDMI-Micro-D to HDMI-A + HDMI-Micro-D

Connections

HDMI-A plug

HDMI-Micro-D plug

HDMI-A plug

HDMI-Micro-D plug

HDMI version

HDMI 2.1

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

120 Hz

Transfer rate (max.)

48 GBit/s

Cable length

15.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

AV

Cable design

Round

FO/Cu hybrid

30

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399450 SpeaKa Professional Fibreglass / HDMI Cable HDMI-A plug, HDMI-Micro-D plug, HDMI-A plug, HDMI-Micro-D plug 15.00 m Black

Description


Loss-free transmission over great distance
Enjoy high-resolution video up to 8K@60Hz despite longer distance between the devices and wherever pure copper cables have long failed.

Maximum interference immunity
Completely immune to electromagnetic and high-frequency interference (EMI/RFI) from other devices such as power supplies, WLAN routers or mobile phones. Enjoy a flawless picture without any flickering or noise.

Full bandwidth for current and future standards
Supports high data rates for all modern formats, including HDR10+, Dolby Vision and high picture refresh rates – perfect for high-resolution presentations on large-format screens, gaming or in the high-end home theater.

Thin, light and extremely flexible
The cables are considerably thinner and lighter than thick copper cables, WAS simplifies laying through walls, cable channels or around narrow corners drastically. The cable also has a removable adapter on both sides (HDMI-A plug on micro-HDMI D socket). In this way the laying in narrow cable channels or installation pipes is made easier for a fixed installation.
Additional benefits: Flexible devices with HDMI-A or HDMI-Micro-D connection can be used both in the source and in the playback device.

Simple Plug-and-Play installation
Works like a normal HDMI cable and requires no external power supply or complicated installation. Simply plug in and enjoy high quality.
Easy to install thanks to compact dimensions.

This text is machine translated.

Features

  • For home theaters, Blu-ray players, 3D video, projectors, game consoles and monitors
  • Ideal for radio and TV stations
  • Video conference equipment

Scope of delivery

  • Cable
  • Micro HDMI to normal HDMI adapter x 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)