• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug 1.50 m Black SP-13125604 4K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

722 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional HDMI AM to AM Ultra HD 4K, Nylon braided coating, robust aluminium housing for plug, 1.50 m

  • Premium HDMI 4K connection cable for high performance and durability.
  • Perfect for professional and home use
  • Braided nylon jacket and robust aluminum housing protect the cable from wear and tear.
  • Unique SR joint design reduces strain on the connectors, preventing breakage and maintaining a stable connection.
  • Supports 4K resolution for stunning video quality and high-definition audio.

Technical specifications

  • Transfer rate (max) 18Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.0b

Connector version

straight

Cable version

HDMI + Ethernet

Resolutions (max.)

UHD 4K @ 60 Hz

Max. frequency

60 Hz

Cable length

1.50 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

PC

Cable design

Round

CCS

30

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281401 SpeaKa Professional HDMI Cable HDMI-A plug 1.50 m Black SP-13125604 4K UHD HDMI cable

Description

Premium HDMI 4K cable for the best performance and durability.
Perfect for professional and private use
Braided nylon outer cover and robust aluminum connector housing to protect the cable from wear

Special design for strain relief at the plugs prevents defects and provides for a stable connection.
Supports 4K resolution for stunning video quality and HD audio.

This text is machine translated.

Features

  • 4K Ultra HD and 3D high-speed HDMI cable with 18 Gbps.
  • Ideal for reducing signal-noise ratio.
  • Wide compatibility with plug and play design
  • Unique SR joint design on both ends to effectively prevent the joint from breaking.
  • Braided nylon HDMI for durability and tangle-free operation.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)