• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black SP-7658012 4K UHD, Audio Return Channel, gold plat

1/9
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SpeaKa HDMI ® high-speed cable with Ethernet 15.00 m and repeater

  • For connecting the console, Blu-ray player, receiver, etc., to the HDTV or monitor
  • Gold-plated contacts for optimal signal transmission
  • Shielded against external interference
  • Enables resolutions up to 3840 x 2160 pixels @ 30 Hz (Ultra HD)
  • This text is machine translated.
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)
  • The image shows a black area with a blurred text display. It possibly reads 'AUDIO RETURN CHANNEL'.
  • '3D' in large letters on a slightly textured red background, with the '3' fully visible and the 'D' partially visible.
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.
  • Diagram of a gold-plated plug tip, side view. Text 'Gold Plated Plug' underneath. Red rectangular background area.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

15.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

32

Documents & Downloads

Datasheet

Datasheet 1914503 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black SP-7658012 4K UHD, Audio Return Channel, gold plat

User & Safety Instructions

User & Safety Instructions 1914503 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black SP-7658012 4K UHD, Audio Return Channel, gold plat

Description

This high-speed HDMI cable from SpeaKa Professional is used to connect your receiver, PlayStation 4, your Blu-ray player and much more to your TV or monitor. With this you can enjoy a great audio/video experience in full HD and even in 3D. Through the Ethernet channel integrated in the HDMI cable you can use your Internet connection with different devices, without having to connect them individually via an additional Ethernet cable.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Robust PVC JacketThe SpeaKa Professional HDMI cable is effectively protected against dust, shock and other mechanical interference by a robust and durable PVC outer sheath.

This text is machine translated.

Features

  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Inner conductor cable cross-section: 0.2 mm - AWG32
  • Special feature: Gold-plated contacts.

Scope of delivery

  • 3 x HDMI cable 5m
  • 2 x UHD HDMI repeater

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Accessories

(*All information is plus legal VAT)