• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black SP-13125632 8K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional HDMI A-A cable Ultra HD 8K, nylon-braided coating, aluminium housing plug, enhanced SR design, 2.00 m

  • High-performance HDMI 8K connection cable - ideal for home theater enthusiasts, professional presenters, and hardcore gamers.
  • Durable design with braided nylon jacket and robust aluminium housing.
  • Unique SR joint design reduces strain on the connectors, preventing breakage and maintaining a stable connection.
  • Supports up to 8K resolution for stunning video quality and high-definition audio.

Technical specifications

  • Transfer rate (max.) 48Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 3840 Pixel

Max. frequency

60 Hz

Cable length

2.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

PC

Cable design

Round

CCS

30

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281408 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black SP-13125632 8K UHD HDMI cable

Description

HDMI cable with 48 Gbps high-speed transmission for playback in 8K Ultra HD and 3D
Lower noise ratio
Versatile compatible with Plug and Play design
Exclusive SR connection technology on both sides prevents long-lasting cable breaks at the connection points
Braided jacket ensures long durability and traffic-free operation
Rugged aluminum connector housing

This text is machine translated.

Features

  • 8K Ultra HD and 3D high speed HDMI cable with 48 Gbps.
  • Reduces the signal-noise ratio.
  • Wide compatibility with plug and play design.
  • Unique SR joint design on both ends to effectively prevent the joint from breaking.
  • Braided nylon HDMI for durability and tangle-free operation.
  • Robust aluminium housing.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)