• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 8K UHD, Flexible HDMI cable SP-11004220

EAN:
Part number:
Item no:
1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Fast track dispatch on Tue 27 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional HDMI connection cable with 2 HDMI-A plugs, 3.00 m, with graphene shielding

  • Graphene shielding ensures slim and flexible design

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed + Ethernet

Video resolution

7680 x 4320 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

8K UHD

Flexible

Cable use

TV/monitor

Cable design

Round

Copper

34

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751055 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 8K UHD, Flexible HDMI cable SP-11004220

Description

This high-speed HDMI cable from SpeaKa Professional is used to connect your receiver, your PlayStation 4, your Blu-ray player and much more to your TV or monitor. This allows you to enjoy a great audio/video experience in Full HD, 4K and even 8K. The HDMI cable comes with a built-in Ethernet channel that allows connecting different devices to your Internet without the need to connect each port individually using an additional Ethernet cable.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Robust TPE Jacket
The SpeaKa Professional HDMI cable is effectively protected from dust, impact and other mechanical interference by a robust TPE outer sheath. The slim design with an external diameter of only 4.6 mm holds extreme loads such as frequent bending very well.

This text is machine translated.

Features

  • For connecting games consoles, Blu-ray players, receivers etc. to an HDTV or monitor
  • Gold-plated contacts for optimal signal transmission
  • Shielded against external interference
  • Supports resolutions up to 7680 x 4320 pixels (Ultra HD)
  • Supports HDMI ethernetChannel as specified in HDMI 2.1

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)