• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI / Fibreglass Cable HDMI-A plug, HDMI-A plug 30 m Black SP-12842668 8K UHD, AOC (Active Optical

1/5
Product type
HDMI cable
Connection type
HDMI
Fibreglass
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional HDMI A Male to A Male Hybrid Active Optical cable 48Gbps 8K/60Hz 10K, 30.00m, black

  • HDMI A male-A male Hybrid active optical cable (AOC) 48Gbps 8K/60Hz 10K
  • CCS & fiber conducting

Technical specifications

  • Transfer rate (max): 48Gbps
  • Core Material: FO+CCS
  • Resolution:7680×4320@60Hz,4096*2160@60Hz
  • Also supports resolution:4K@120Hz 4K@60Hz 4K@30Hz
  • 3D/HDCP2.3/EDID/HDR10/DSC1.2/8PCM/ Dolby Digital/DTS/MPEG/DVD-Audio/SACD/Dolby Digital Plus/True HD/DTS-HD/eARC(max.15M)
Product type

HDMI cable

Connection type

HDMI

Fibreglass

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

30 m

Factory colour

Black

Cable features

8K UHD

AOC (Active Optical Cable)

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3210667 SpeaKa Professional HDMI / Fibreglass Cable HDMI-A plug, HDMI-A plug 30 m Black SP-12842668 8K UHD, AOC (Active Optical

Description

SpeaKa Professional active optical HDMI cable, HDMI A connector to HDMI A connector, 48 Gbps 8K/60 Hz 10 K, 30 M, black.

This text is machine translated.

Features

  • Aluminium housing
  • Converts electrical data signals to optical signals

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)