• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI TV/monitor Cable 1.50 m Black

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SPEAKA PROFESSIONAL HDMI cable, 8K@60 Hz 1,50 m Black

  • Supports dynamic HDR and Dolby Vision
  • Real colours with improved contrast and brightness.
  • Enhanced ARC (eARC) supports uncompressed and lossless sound quality.
  • - Ultra-low EMI radiation.
  • - VRR supports AR or VR applications
  • - 8K@60 Hz and 10K@30 Hz resolutions with 48 Gbps data transfer rate for future-secured applications

Technical specifications

  • Three-way shielded
  • PVC-sheath OD 6.0mm
  • PIN and sheath gold-plated
  • Steel braid shield
  • 48 Gbit/s bandwidth
  • 7680×4320@60Hz; 4096 x 2160@60Hz resolution
  • Supports 3D/HDCP2.2/EDID/HDR/ARC/CEC/EMI/8PCM/Dolby Digital/DTS/MPEG/DVD Audio/SACD/Dolby Digital Plus/True HD/DTS-HD
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

1.50 m

Factory colour

Black

Cable features

8K UHD

PVC coating

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620322 SpeaKa Professional HDMI TV/monitor Cable 1.50 m Black

Description

Whether in the office or at home, with HDMI cables from SpeaKa Professional you can transfer all your media in best quality.

This text is machine translated.

Features

  • Triple shielding for optimal
  • EMC performance and minimal electromagnetic
  • waste.
  • -Extra interior metal shielding on
  • connector enhances durabilty of the
  • connector and improves EMC performance.
  • - 24-carat gold plating lowers the contact resistance to guarantee a long lifespan

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)