• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Office swivel chair SP-MOC-001 Black SP-13497412 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional office chair SP-13497412, black

  • Breathable net backrest: Provides air circulation and cooling (especially in summer)
  • Pneumatic seat height adjustment: Quick and easy adjustment of the height of the chair in relation to the floor
  • Highly elastic shaped foam: Relieves pressure on sitting for optimum comfort
  • Height-adjustable armrests: Adjust to different sizes and positions and reduce fatigue
  • Adjustable lumbar cushion: Relieves lower back pain when sitting for a long time
  • Adjustable head rest: Provides exceptional support for the comfort of the head

Technical specifications

Product type

Office swivel chair

Factory colour

Black

User weight (max.)

150 kg

Adjustable armrest

Height-adjustable

Frame shape

5-pointed star

Weight

14.9 kg

Content

1 pc(s)

Adjustable lumbar support

Yes

Packaging type

Partially assembled

Width

76 cm

Height

119.5 cm

Depth

71.5 cm

Product type description

Bürostuhl

Castors

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374353 SpeaKa Professional Office swivel chair SP-MOC-001 Black SP-13497412 1 pc(s)

User & Safety Instructions 3374353 SpeaKa Professional Office swivel chair SP-MOC-001 Black SP-13497412 1 pc(s)

Description

Discover our ergonomic office swivel chair for a comfortable and productive work. Equipped with a breathable net backrest, you can enjoy comfortable air circulation and cooling even on long working days. The pneumatic seat height adjustment enables a fast and uncomplicated adjustment to your individual height.
The highly elastic shaped foam of the seat surface provides for an optimal pressure relief and thus for high seat comfort. Height-adjustable armrests support different seating positions and help to reduce fatigue. An adjustable lumbar cushion provides targeted support in the lower back area and can therefore counteract discomfort when sitting for longer periods. The adjustable head rest rounds off the comfort and offers a pleasant relief for the neck and head. Invest in your health and wellbeing in the workplace.

This text is machine translated.

Scope of delivery

  • Speaka Professional Ergonomic Mesh Office Chair with Headrest:-
  • A - Backrest x 1
  • B - Seat Cushion x 1
  • C - Armrest x 1
  • D - Base Plate x 1
  • E - Headrest x 1
  • F - Clothes Hanger x 1
  • G - Gas Lift x 1
  • H - Five-Star Base x 1
  • I - Caster x 5
  • J - Screw M6(20) x 4
  • K - Screw M6(25) x 6
  • L - Screw M8(18) x 3
  • M - Screw M4(30) x 2
  • N - 5mm Allen Key x 1
  • O - 55mm Allen Key x 1
  • Specka Professional Manual
  • Speaka Professional Safety sheet

What kind of Office Chairs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)