• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Office swivel chair SP-MOC-002 Black SP-14124760 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Office chair, Black

  • Ergonomic design with adjustable lumbar support
  • Breathable mesh promotes air circulation and cooling
  • Adjustable tilt back with tension control for reclining, sitting, or rocking
  • Personalized lower back comfort and optimal spine alignment with adjustable lumbar support
  • Quick and easy pneumatic seat-height adjustment
  • Heavy-duty base and casters for durability and effortless movement

Technical specifications

  • Dimensions (W x D x H): 64 x 50 x 113–123 cm
  • Weight Capacity: 150 kg
  • Surface Material: Mesh Fabric
  • Armrest Type: PP Fixed Armrest
  • Pneumatic Lever Type: 100 mm Class 3 Gas Lift
  • Color: Black
  • Base Type: 320 mm PP Base
  • Caster Type: 50 mm Nylon Caster
  • Mechanism Type: 90° Locking Mechanism
Product type

Office swivel chair

Factory colour

Black

User weight (max.)

150 kg

Adjustable armrest

Armrest not adjustable

Adjustment type (chairs)

Comfort tilting mechanism

Stepless

Armrest colour

Black

Backrest colour

Black

Seat colour

Black

Chair base colour

Black

Frame shape

5-pointed star

Content

1 pc(s)

Adjustable lordotic support

Yes

Width

50 mm

Height

113 mm

Depth

64 mm

Product type description

Arbeitsdrehstuhl
Bürostuhl

Castors

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531190 SpeaKa Professional Office swivel chair SP-MOC-002 Black SP-14124760 1 pc(s)

User & Safety Instructions 3531190 SpeaKa Professional Office swivel chair SP-MOC-002 Black SP-14124760 1 pc(s)

Description

Scope of delivery

  • Speaka professional ergonomic mesh office chair
  • Speaka professional manual
  • Speaka professional safety sheet

What kind of Office Chairs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)