• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Topstar Office swivel chair Sitness 10 Black SI59UG20 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Topstar SI59UG20 Sitness 10 Swivel Chair (Black)

  • Max. weight of the user: 110 kg
  • Max. duration of use/day: 8 hours/day
  • Maximum size of the user: 1.92 m
  • Seat shape: Tipper Seat
  • Seat width: 48 cm
  • Max. Seat Height: 56 cm
  • Min. Seat height: 46 cm
  • Seat depth: 45 cm
  • Backrest height: 57 cm
  • Ring armrest
  • Role hard braking (for carpeted floor)

Technical specifications

  • Permanent contact mechanics
Product type

Office swivel chair

Factory colour

Black

User weight (max.)

110 kg

Adjustable armrest

Height-adjustable

Seat width

48 cm

Armrest colour

Black

Backrest colour

Black

Seat colour

Black

Chair base colour

Chrome

Frame shape

5-pointed star

Weight

20 kg

Backrest height

57 cm

Content

1 pc(s)

Packaging type

In parts

Width

58 cm

Height

113 cm

Depth

44 cm

Product type description

Profi Bürostuhl

Castors

Yes

Seat shape

Depression

Seat depth

45 cm

Daily usage (max.)

8 hrs/day

Seat height (max.)

56 cm

Seat height (min.)

46 cm

Height-adjustable

Yes

Delivery includes

inkl. 2 Armlehnen, Rollen (weiche Böden)

Promotional item type

Bürodrehstuhl Sitness® 10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 348192 Topstar Office swivel chair Sitness 10 Black SI59UG20 1 pc(s)

Description

Continuous seat height adjustment. US-patented fitness ortho seat with Body Balance-Tec-Gelenk for three-dimensional mobility of the surface of the seat. Height, contour shaped backrest with incorporated lumbar support, infinitely adjustable in height and inclination. Permanent contact mechanics, individually adjustable, continuously adjustable and lockable. Chromed, sturdy steel base, equipped with load-dependent braked safety double wheels for carpeted floors. Including height-adjustable Armlehen. Seat height 42-55 cm, Seat Width 48 cm, Seat depth 45 cm. Backrest height 57 cm, overall height 104-117 cm. Weight approx. 19 kg

This text is machine translated.

What kind of Office Chairs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)