
Highlights & Details
Speaka Professional montor stand - Monitor riser for laptops, computers, PCs, printers and beamers up to 20 kg
- ●Space-saving design: free up and gain additionalworkspace
- ●Raise your monitor to the most comfortable viewing position
Technical specifications
- ●Standard Size Versatile Desktop Riser
- ●Three Ways to Install: side clamp, top clamp and freestanding
- ●Space-Saving Design: free up and gain additional desktop work space
- ●Raise your monitor to the most comfortable viewing position
- ●Solid steel feet provide strong support
- ●Design with the simplest appearance but reliable functions
- Product type
Monitor riser
- Holder type
Stand
- Max. height
236 mm
- Mounting type
Free standing
- Material
Steel
Plywood
- Factory colour
Black
- Work surface width
380 mm
- Work surface depth
250 mm
- Width
380 mm
- Depth
250 mm
- Max. load capacity
20 kg
- Dim
(W x D) 380 mm x 250 mm
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2734619 SpeaKa Professional SP-10938476 Monitor riser 380 mm x 250 mm Height range: 236 mm (max) Black
User & Safety Instructions
User & Safety Instructions 2734619 SpeaKa Professional SP-10938476 Monitor riser 380 mm x 250 mm Height range: 236 mm (max) Black
Description
This text is machine translated.
Features
- ●Standard-size versatile desktop riser
- ●Three installation options:side clamp, top clamp and freestanding
- ●Solid steel feet provide strong support
- ●Simple design- Material:Particle board, steel- Weightcapacity:20 kgs
Scope of delivery
- - Versatile desktop riser
- - Supplier manual
- - Speaka professional manual and safety sheet
- - Includes the following parts:
- A x1 Shelf Board
- B x2 Support Assembly
- C x2 Clamp Assembly
- D x2 Thumb Screw
- E x 2 Clamp Plate
- F x2 Clamp Plate
- G x2 EVA Pad
- H x2 Flat Washer
- I x4 EVA Pad
- J x8 Hex Socket Flat Head Screw
- L x2 Phillips Pan Head Screw
- M x4 Flat Washer
- N x1 Hex Key
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























