
Highlights & Details
SPEAKA PROFESSIONAL TEMPERED GLASS MONITOR RISERS
- Adjustable surface increase made of hardened glass
- Height adjustable from 75 - 90 mm
- Compact design fits easily into most desks
- Slim design: Fits into various modern interior architectures
Technical specifications
- Surface Thickness ;5mm
- Product type
Monitor riser
- Holder type
Height-adjustable
- Max. height
90 mm
- Height (min.)
75 mm
- Add-on displays
1 Display(s)
- Material
Steel
- Factory colour
Transparent
- Work surface width
580 mm
- Work surface depth
210 mm
- Width
580 mm
- Depth
210 mm
- Max. load capacity
20 kg
- Dim
(W x D) 580 mm x 210 mm
- Wireless charging
No
- Swivel range (left)
0°
- Swivel range (right)
0°
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251870 SpeaKa Professional Monitor riser Height range: 75 up to 90 mm Transparent
User & Safety Instructions 2251870 SpeaKa Professional Monitor riser Height range: 75 up to 90 mm Transparent
Description
Creates storage space
Use the newly won room and place TV receivers, keyboards or other devices below the glass attachment. For a tidy room ambience.
This text is machine translated.
Features
- Increased storage space under the desk
- Infinitely variable height settings: For your free height adjustment
- Height range : 75-90 mm
- Weight capacity: 20 kg
- Dimensions : 580x210x90mm (L x W x H)
- Weight: 10.44 kg.
Scope of delivery
- Temper glass plate
- 4x legs
- 4x M10x20 screws
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































