
Highlights & Details
Speaka Professional monitor stand, large - Monitor riser for laptops, computers, PCs, printers and bearmers up to 20 kg
- ●Space-saving design:free up and gain additional work space
- ●Raise your monitor to the most comfortable viewing position
Technical specifications
- ●Large Size Versatile Desktop Riser
- ●Three Ways to Install: side clamp, top clamp and freestanding
- ●Space-Saving Design: free up and gain additional desktop work space
- ●Raise your monitor to the most comfortable viewing position
- ●Solid steel feet provide strong support
- ●Design with the simplest appearance but reliable functions
- Product type
Monitor riser
- Holder type
Stand
- Max. height
236 mm
- Mounting type
Free standing
- Material
Steel
Plywood
- Factory colour
Black
- Work surface width
550 mm
- Work surface depth
250 mm
- Width
550 mm
- Depth
250 mm
- Max. load capacity
20 kg
- Dim
(W x D) 550 mm x 250 mm
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734620 SpeaKa Professional SP-10938480 Monitor riser 550 mm x 250 mm Height range: 236 mm (max) Black
User & Safety Instructions 2734620 SpeaKa Professional SP-10938480 Monitor riser 550 mm x 250 mm Height range: 236 mm (max) Black
Description
This text is machine translated.
Features
- ●Large versatile desktop riser
- ●Three installation options:side clamp, top clamp and freestanding
- ●Solid steel feet provide strong support
- ●Simple design
- - Material: Particleboard,steel
- - Weight capacity:20 kgs
Scope of delivery
- Versatile Desktop Riser
- - Supplier manual
- - Speaka professional manual and safety sheet- Includes the following parts:
- A x1 Shelf BoardB x2 Support Assembly
- C x2 Clamp Assembly
- D x2 Thumb Screw
- E x2 Clamp Plate
- F x2 Clamp Plate
- G x2 EVA Pad
- H x2 Flat Washer
- I x4 EVA Pad
- J x8 Hex Socket Flat Head Screw
- L x2 Phillips Pan Head Screw
- M x4 Flat Washer
- N x1 HexKey
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























