
Highlights & Details
Speaka Professional extra-wide under desk storage drawer
- ●Ultra-slim under desk storage drawer with removable tray and locking mechanism
- ●Ultra-slim design
Technical specifications
- ●Ultra-Slim Under Desk Storage Drawer with Removable Tray and Locking Mechanism
- ●Smooth Sliding Mechanism: opens and shuts quietly
- ●Locking Mechanism Comes with 2 Keys: allows you to keep your office documents and belongings secured
- ●Ultra-slim design
- ●Removeable Tray: organizes and stores small items
- ●Heavy-Duty Steel Construction: provides extra strength and durability
- ●Ultra-slim design: adds ample storage space without taking up legroom
- Product type
Underdesk drawere
- Features
lockable
- Max. height
50.8 mm
- Mounting type
Undertable
- Material
Steel
- Factory colour
Black
- Work surface width
698 mm
- Work surface depth
250 mm
- Width
740 mm
- Depth
272 mm
- Max. load capacity
8 kg
- Dim
(W x D) 740 mm x 272 mm
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734623 SpeaKa Professional SP-10938492 Underdesk drawere 740 mm x 272 mm lockable Height range: 50.8 mm (max) Black
User & Safety Instructions 2734623 SpeaKa Professional SP-10938492 Underdesk drawere 740 mm x 272 mm lockable Height range: 50.8 mm (max) Black
Description
This text is machine translated.
Features
- ●Smooth sliding mechanism: opens and shuts quietly
- ●Locking mechanism comes with 2 keys: allows you to keep your office documents and belongings secured
- ●Removeable tray: organizes and stores small items
- ●Heavy-duty steel construction: provides extra strength and durability
- ●Ultra-slim design: adds extra storage space without taking up legroom
- - Material: Steel
- - Surface finish: Power coating
Scope of delivery
- A: Under Desk Storage Drawer x1
- B: Storage Tray x1
- C: Key x1
- D: Phillips Pan Head Self-Tapping Screw x8
- Supplier manual
- Speaka professional manual and safety sheet
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























