
Highlights & Details
Speaka Professional SP-MR-202 Monitor riser for dual monitors
- Can be used as a dual monitor stand/riser, printer stand, laptop riser, TV stand or a desk organizer
- Adjustable length and angle
- 2 built-in slots for mobile phones/tablets
- Three storage compartments underneath for organizing your office supplies and accessories
Technical specifications
- Product type
Monitor riser
- Features
Pencil tray
- Holder type
Swivelling
- Max. height
272 mm
- Height (min.)
272 mm
- Add-on displays
2 Display(s)
- Material
Fibreboard
- Factory colour
Black
- Width
1030 mm
- Depth
108 mm
- Max. load capacity
20 kg
- Dim
(W x D) 1030 mm x 108 mm
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368156 SpeaKa Professional SP-9472624 Monitor riser Height range: 272 up to 272 mm Black
User & Safety Instructions 2368156 SpeaKa Professional SP-9472624 Monitor riser Height range: 272 up to 272 mm Black
Description
This text is machine translated.
Features
- Dimensions: 1030 x 272 x 108 mm (extended)
- 745 x 272 x 108 mm (folded)
- Suggested size of one monitor: 81.3 cm (32"") / two monitors: 68.6 cm (27"") each
- Load capacity: 9 kg (per screen)
Scope of delivery
- Left board
- Right board
- Center board A
- Center board D x 2pcs
- LR board wide x 2pcs
- Cover sticker x 8pcs
- Screw x 8pcs
- Nut x 8pcs
- Dowels x 2pcs
- Installation manual
- Safety hintsheet
Frequently Bought Together
(*All information is plus legal VAT)€ 54.98*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























