• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1300360 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 2.00 m Black

1/3
Product type
Audio/phono Cable
Connection type
RCA
Jack
Type A
RCA plug (phono)
Type B
Jack plug 3.5 mm
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection Cinch / Jack, 2 m

  • 3.5 mm stereo jack stereo
  • 2 Cinch connector (red/white)
  • such as for connecting MP3 Player or mobile with stereo system/Mixing console
  • shielded

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

Jack

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Type

3.5 mm jack/cinch adapter cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 325090 SpeaKa Professional SP-1300360 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 2.00 m Black

Description

Adapter cable to connect audio signals. The cable has a 3.5 mm jack plug and 2 phono plugs (red / white). You can use this cable to feed music from MP3 players in home stereo.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.