• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1300900 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Grey

Product type
Audio/phono Cable
Connection type
RCA
Jack
Type A
RCA plug (phono)
Type B
Jack plug 3.5 mm
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 8.99
-61 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter cable 3.5 mm jack / 2 cinch 3 m

  • 3.5 mm jack plug stereo
  • 2 cinch-plugs (red/white)
  • e.g. for connecting MP3-player or mobile phone with the stereo system/mixer board
  • shielded

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

Jack

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

3.00 m

Factory colour

Grey

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Type

3.5 mm jack / 2 cinch adapter cable

Documents & Downloads

Datasheet

Datasheet 325225 SpeaKa Professional SP-1300900 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Grey

User & Safety Instructions

User & Safety Instructions 325225 SpeaKa Professional SP-1300900 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Grey

Description

Ideal for in old hi-fi components or stereo systems with 3.5 mm jack on cinch to retrofit.

This text is machine translated.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)