• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870368 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Black

Product type
Audio/phono Cable
Connection type
RCA
Jack
Type A
RCA plug (phono)
Type B
Jack plug 3.5 mm
Cable length
3.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 9.99
-70 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa adapter cable 3.5 mm jack plug/2 phono plug 3m

  • 3.5 mm stereo jack (stereo)
  • 2 cinch connectors (red/white)
  • such as for connecting MP3 player or mobile phone to your stereo system/mixer
  • Shielded

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

Jack

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967592 SpeaKa Professional SP-7870368 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 3.00 m Black

Description

Ideal for in old hi-fi components or stereo systems with 3.5 mm jack on cinch to retrofit.

This text is machine translated.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)