• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre

1/2
Product type
Audio/phono Cable extension
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack socket 3.5 mm
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 6.99
-79 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

3.5 mm Jack extension cable 2 m

  • For extension of headphone or PC speaker cable
  • 3.5 mm stereo jack (stereo)
  • 3.5 mm jack plug (stereo)
  • shielded

Technical specifications

Product type

Audio/phono Cable extension

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

2.00 m

Factory colour

Grey

Connector version

straight

Cable use

Audio/phono

Version

Cable extension

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 325094 SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre

Description

Extension cable for 3.5 mm jack connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78€ 6.28*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)