• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black

1/4
Product type
Audio/phono Cable
Connection type
SCART
RCA
Type A
SCART plug
Type B
RCA plug (phono)
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCART / 2 Cinch adapter cable 2 m

  • SCART input
  • 2 cinch-audio output (red/white)
  • Shielded

Technical specifications

Product type

Audio/phono Cable

Connection type

SCART

RCA

No. of A connectors

1 x

Type A

SCART plug

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

2.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967669 SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black

Description

Connect your television to the stereo.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)