• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870108 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plat

1/5
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

321 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional super flat 3.5 mm jack connection cable black 0.5 m

  • Flat design prevents tangles
  • Oxygen-free copper (OFC) core
  • E.g. for connecting headphones to MP3 players, smart phones, stereo systems or notebook/PC
  • Gold-plated contacts for loss-free signal transmission
  • Only 1.4 mm cable thickness

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

highly flexible

30

Cable use

Audio/phono

Version

Cable

Cable design

Flat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967527 SpeaKa Professional SP-7870108 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plat

Description

The super-flat 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The flexible flat cable prevents unwanted windings and cable breaks and therefore serves for a long-term music enjoyment.

This text is machine translated.

Features

  • Cable sheath made of PVC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.28*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)