• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1

1/4
Product type
Audio/phono Cable
Connection type
DIN connector
RCA
Type A
Diode plug 5-pin (DIN)
Type B
RCA plug (phono)
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Cinch/DIN connection adapter cable 2 x RCA plug/Diode plug 5-pin (DIN) black 1.5 m

  • Connects a stereo audio source with older amplifier or audio tape (5-pin DIN)

Technical specifications

Product type

Audio/phono Cable

Connection type

DIN connector

RCA

No. of A connectors

1 x

Type A

Diode plug 5-pin (DIN)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967660 SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1

Description

Adapter for connecting audio signals. The cable has a 5-pin diode plug and 2 phono plugs (red/white). It can be used for example, to connect a new audio source with cinch connectors to an older amplifier.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)