• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat

1/4
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

687 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 9.99
-35 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional connection cable 90°-jack 3.5 mm jack plug / 3.5 mm jack plug black 1 m

  • 90° angled jack plug
  • Oxygen-free copper for the best possible transmission
  • With gold-plated contacts

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.00 m

Factory colour

Black

Connector version

angled on one side

Cable features

gold plated connectors

SuperSoft sheath

Cable use

Audio/phono

Version

Cable

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967515 SpeaKa Professional SP-7870060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat

Description

The 90° angled jack plug prevents kinking of the cable, thus enabling a comfortable transportation enables and the socket is protected. The cable is easy to unravel, yet it remains supple and retains the original form. Through the golden coating the contacts are even longer life and remain always reliable.

This text is machine translated.

Features

  • Audio Design

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78€ 11.28*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)