• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870144 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Black SuperSoft

1/4
Product type
Audio/phono Cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

294 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka SUPER SOFT RCA audio cable (R/L) 1 m

  • Aluminum connector housing for perfect shielding
  • Gold-plated plug contacts
  • SuperSoft cable jacket for extra flexibility
  • With strain-relief and extra perforation for easy in and out

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

1.00 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

SuperSoft sheath

gold plated connectors

26

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967536 SpeaKa Professional SP-7870144 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Black SuperSoft

Description

The trendy rca audio (R/L) cable is suitable for optimal transmission of analogue audio signals, e.g. from the DVD player to a stereo system or a mixing desk. High quality shielded connector and cable provide the best sound quality.

Super soft cable sheath
The cable sheath made of soft-PVC is highly flexible and thus prevents unwanted windings of the cable. In this way, the small bending radii and a long life Gera. The cable is easy to unravel, yet it remains supple and retains the original form.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This provides for an excellent and secure transmission quality of your audio signals.

Robust aluminum connector
The rugged aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.

Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.

Noise Supression Shielding
The Cinch (R/L) cable from Speaka is simply protected. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. This ensures a fast and long-lasting transmission of your audio signals.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)