• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-5094240 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket, mini] Black gold plated connectors,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa HDMI Adapter Micro D-plug to Mini C-socket

  • Gold plated contacts
  • High Speed HDMI with Ethernet (HEC)
  • Transfer of audio and video signals as well as Ethernet signals
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug D Micro

No. of B connections

1 x

Type B

HDMI socket, mini

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Audio Return Channel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 1273560 SpeaKa Professional SP-5094240 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket, mini] Black gold plated connectors,

Description

This text is machine translated.

This HDMI adapter converts a available HDMI C plug into a HDMI micro D plug - ideal for the connection of mobile multimedia devices such as Smartphones, HD cameras, etc... with a TV or monitor.

Features

  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes

Hints

Similar to the illustration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.