• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870124 HDMI Adapter [1x HDMI plug - 1x HDMI socket, mini] Black gold plated connectors

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SpeaKa Professional SP-7870124 HDMI Adapter [1x HDMI plug - 1x HDMI socket, mini] Black gold plated connectors

  • Adapted an HDMI plug type A on a mini-HDMI plug
  • Supports up to 4k (3840 x 2160 pixels) @ 60 Hz
  • 3D-enabled
  • Ethernet channel
  • Gold-plated plug contacts

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI socket, mini

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967531 SpeaKa Professional SP-7870124 HDMI Adapter [1x HDMI plug - 1x HDMI socket, mini] Black gold plated connectors

Description

This full HD (1080p) and 3D-capable adapter is ideal for connecting a mini HDMI cable (type C) on device with HDMI type A socket.

This text is machine translated.

Features

  • 4K (2160p) at 50/60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Special feature: Gold-plated contacts.

Hints

Similar to the illustration.