• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870184 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors, Audio

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

456 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 10.99
-61 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa HDMI adapter A to Micro-HDMI type D

  • Gold plated contacts

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug D Micro

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

gold plated connectors

Audio Return Channel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967546 SpeaKa Professional SP-7870184 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors, Audio

Description

With this HDMI adapter you can connect devices with HDMI A and micro-HDMI type D.

This text is machine translated.

Features

  • 4K (2160p) at 50/60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)

Hints

Similar to the illustration.

More interesting products

(*All information is plus legal VAT)