• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869752 Jack Audio/phono Y adapter [2x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

275 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 4.49
-67 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Aircraft jack adapter 3.5 mm

  • Double plug audio adapter for the connection in the aircraft
  • Works with all headphones with a 3.5 mm jack plug
  • Suitable for all regular airplane seats connections
  • Compact design

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

2 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Factory colour

Black

Connector version

angled on one side

Cable use

Audio/phono

Version

Y adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967438 SpeaKa Professional SP-7869752 Jack Audio/phono Y adapter [2x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] Black

Description

This compact Aircraft jack adapter allows you to use your own headphones in the aircraft and thus the on-board program relaxed to enjoy. The 2-way 3.5-mm jack plug is simply to the usual double mono connection, the most aircraft seats is installed, connected. You can now any headphones with a 3.5 mm jack plug can be connected. Unnecessary expenditure for special headphones are a thing of the past.

This text is machine translated.

Features

  • Input: 2 x 3.5 mm jack plug
  • Output: 1 x 3.5 mm socket

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)