• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870260 Jack Audio/phono Adapter [1x Jack plug 2.5 mm - 1x Jack socket 3.5 mm] Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 5.99
-67 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Jack adapter jack plug 2.5 mm/jack socket 3.5 mm

  • 3.5 mm headphone jack to 2.5 mm connectors
  • 2.5 mm stereo jack (stereo)
  • 3.5 mm jack plug (stereo)

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 2.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

0 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967565 SpeaKa Professional SP-7870260 Jack Audio/phono Adapter [1x Jack plug 2.5 mm - 1x Jack socket 3.5 mm] Black

Description

Jack adapter for connecting a 3.5 mm plug of a headphone to an audio player with a 2.5 mm socket.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)